![KEMET T520T226M006ATE100 Tantalum Polymer Capacitor, KO-CAP®, 22 µF, ± 20%, 6.3 V, T, 0.1 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.590 | CNY45.90 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.590 (CNY5.1867) |
| 50+ | CNY4.400 (CNY4.972) |
| 100+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY3.550 (CNY4.0115) |
| 1000+ | CNY3.340 (CNY3.7742) |
| 3000+ | CNY3.330 (CNY3.7629) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
22µF
6.3V
0.1ohm
3.5mm
1.1mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
T
1411 [3528 Metric]
2.8mm
1A
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
