![KEMET T520M157M006ATE200 Tantalum Polymer Capacitor, KO-CAP®, 150 µF, ± 20%, 6.3 V, M, 0.2 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.050 | CNY19.05 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.050 (CNY21.5265) |
| 10+ | CNY13.110 (CNY14.8143) |
| 50+ | CNY10.680 (CNY12.0684) |
| 100+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY8.690 (CNY9.8197) |
| 1000+ | CNY8.310 (CNY9.3903) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
150µF
6.3V
0.2ohm
3.5mm
1.4mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
M
1411 [3528 Metric]
2.8mm
800mA
105°C
-
Alternatives for T520M157M006ATE200
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
