![KEMET T520L337M2R5ATE009 Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 2.5 V, L, 9000 µohm, 2312 [6032 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.040 | CNY27.04 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.040 (CNY30.5552) |
| 10+ | CNY19.500 (CNY22.035) |
| 50+ | CNY16.920 (CNY19.1196) |
| 100+ | CNY14.940 (CNY16.8822) |
| 500+ | CNY13.340 (CNY15.0742) |
| 1000+ | CNY12.880 (CNY14.5544) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
330µF
2.5V
9000µohm
6mm
1.8mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
L
2312 [6032 Metric]
3.2mm
4.1A
105°C
-
Alternatives for T520L337M2R5ATE009
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
