Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520L107M010ATE025.Copy
Manufacturer Standard Lead Time34 weeks
Order Code2343439
Product RangeT520 KO-CAP Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.320 (CNY25.2216) |
| 10+ | CNY15.980 (CNY18.0574) |
| 25+ | CNY14.770 (CNY16.6901) |
| 50+ | CNY13.490 (CNY15.2437) |
| 100+ | CNY12.680 (CNY14.3284) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.32 (CNY25.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520L107M010ATE025.Copy
Manufacturer Standard Lead Time34 weeks
Order Code2343439
Product RangeT520 KO-CAP Series
Technical Datasheet
Product Width3.2mm
Product Height1.8mm
Ripple Current2.4A
Operating Temperature Min-55°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Width
3.2mm
Ripple Current
2.4A
Product Range
T520 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Product Height
1.8mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000221
