Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520H827M010ATE070
Order Code4735827
Product RangeT520 KO-CAP Series
Your Part Number
596 In Stock
1,000 more incoming. You can reserve stock now
596 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.990 (CNY51.9687) |
| 10+ | CNY33.590 (CNY37.9567) |
| 50+ | CNY28.720 (CNY32.4536) |
| 100+ | CNY27.190 (CNY30.7247) |
| 500+ | CNY24.600 (CNY27.798) |
| 1000+ | CNY23.700 (CNY26.781) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY45.99 (CNY51.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520H827M010ATE070
Order Code4735827
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance820µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeH
ESR0.07ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height1.9mm
Ripple Current1.2A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
820µF
Voltage(DC)
10V
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
1.2A
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
