![KEMET T520H108M006ATE055 Tantalum Polymer Capacitor, KO-CAP®, 1000 µF, ± 20%, 6.3 V, H, 0.055 ohm, 2924 [7361 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY49.270 | CNY49.27 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.270 (CNY55.6751) |
| 10+ | CNY36.180 (CNY40.8834) |
| 50+ | CNY31.000 (CNY35.030) |
| 100+ | CNY29.410 (CNY33.2333) |
| 500+ | CNY26.730 (CNY30.2049) |
| 1000+ | CNY25.740 (CNY29.0862) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
1000µF
6.3V
0.055ohm
7.3mm
1.9mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
H
2924 [7361 Metric]
6mm
1.8A
105°C
-
Alternatives for T520H108M006ATE055
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
