![KEMET T520D477M006ATE015 Tantalum Polymer Capacitor, KO-CAP®, 470 µF, ± 20%, 6.3 V, D, 0.015 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.230 | CNY33.23 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.230 (CNY37.5499) |
| 10+ | CNY22.070 (CNY24.9391) |
| 50+ | CNY18.320 (CNY20.7016) |
| 100+ | CNY17.220 (CNY19.4586) |
| 500+ | CNY15.120 (CNY17.0856) |
| 1000+ | CNY14.820 (CNY16.7466) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
470µF
6.3V
0.015ohm
7.3mm
2.8mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
D
2917 [7343 Metric]
4.3mm
3.9A
105°C
-
Alternatives for T520D477M006ATE015
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
