![KEMET T520D337M006ATE009 Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 6.3 V, D, 9000 µohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
49,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.910 | CNY20.91 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.910 (CNY23.6283) |
| 10+ | CNY14.350 (CNY16.2155) |
| 50+ | CNY11.680 (CNY13.1984) |
| 100+ | CNY10.900 (CNY12.317) |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY8.310 (CNY9.3903) |
| 2500+ | CNY8.150 (CNY9.2095) |
| 5000+ | CNY7.980 (CNY9.0174) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
330µF
6.3V
9000µohm
7.3mm
2.8mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
D
2917 [7343 Metric]
4.3mm
5A
105°C
-
Alternatives for T520D337M006ATE009
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
