![KEMET T520D227M010ATE018 Tantalum Polymer Capacitor, KO-CAP®, 220 µF, ± 20%, 10 V, D, 0.018 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
14,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.350 | CNY21.35 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.350 (CNY24.1255) |
| 10+ | CNY14.610 (CNY16.5093) |
| 50+ | CNY11.930 (CNY13.4809) |
| 100+ | CNY11.160 (CNY12.6108) |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY8.540 (CNY9.6502) |
| 2500+ | CNY7.930 (CNY8.9609) |
| 5000+ | CNY7.780 (CNY8.7914) |
Product Information
Product Overview
The T520D227M010ATE018 is a low ESR polymer electrolytic Tantalum Capacitor with 100% matte tin (Sn)-plated termination and 2917 case. The Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T520 low ESR polymer electrolytic provides the widest range of voltage, capacitance and case size options in the KO-CAP family. Suitable for general purpose DC applications up to 12.8V, the T520 is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- Halogen-free
- 220µA at 25°C/5 minutes Maximum DC leakage current
- 3500mA at 45°C/100kHz Maximum allowable ripple current
Applications
Power Management, Computers & Computer Peripherals, Portable Devices, Communications & Networking, Consumer Electronics
Technical Specifications
220µF
10V
0.018ohm
7.3mm
2.8mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
D
2917 [7343 Metric]
4.3mm
3.5A
105°C
-
Alternatives for T520D227M010ATE018
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
