![KEMET T520D157M010ATE015 Tantalum Polymer Capacitor, KO-CAP®, 150 µF, ± 20%, 10 V, D, 0.015 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.980 | CNY19.98 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.980 (CNY22.5774) |
| 10+ | CNY13.700 (CNY15.481) |
| 50+ | CNY11.200 (CNY12.656) |
| 100+ | CNY10.400 (CNY11.752) |
| 500+ | CNY9.040 (CNY10.2152) |
| 1000+ | CNY8.860 (CNY10.0118) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
150µF
10V
0.015ohm
7.3mm
2.8mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
D
2917 [7343 Metric]
4.3mm
3.9A
105°C
-
Alternatives for T520D157M010ATE015
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
