![KEMET T520C336M006ATE100 Tantalum Polymer Capacitor, KO-CAP®, 33 µF, ± 20%, 6.3 V, C, 0.1 ohm, 2312 [6032 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.210 | CNY11.21 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY5.640 (CNY6.3732) |
| 100+ | CNY5.400 (CNY6.102) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.510 (CNY5.0963) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
33µF
6.3V
0.1ohm
6mm
2.5mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
C
2312 [6032 Metric]
3.2mm
1.3A
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
