Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520C227M006ATE018 Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, C, 0.018 ohm, 2312 [6032 Metric]](https://www.element14.cn/productimages/standard/en_GB/4845996-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520C227M006ATE018Copy
Manufacturer Standard Lead Time67 weeks
Order Code4845996
Product RangeT520 KO-CAP Series
Your Part Number
503 In Stock
Need more?
503 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.950 (CNY15.7635) |
| 10+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY7.500 (CNY8.475) |
| 100+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY5.960 (CNY6.7348) |
| 1000+ | CNY5.850 (CNY6.6105) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.95 (CNY15.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520C227M006ATE018Copy
Manufacturer Standard Lead Time67 weeks
Order Code4845996
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeC
ESR0.018ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
6.3V
ESR
0.018ohm
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Capacitor Case / Package
2312 [6032 Metric]
Product Width
3.2mm
Ripple Current
3A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
