![KEMET T520C107M010ATE025 Tantalum Polymer Capacitor, KO-CAP®, 100 µF, ± 20%, 10 V, C, 0.025 ohm, 2312 [6032 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.960 | CNY14.96 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.960 (CNY16.9048) |
| 10+ | CNY10.120 (CNY11.4356) |
| 50+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY7.510 (CNY8.4863) |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.540 (CNY6.2602) |
| 2500+ | CNY5.430 (CNY6.1359) |
| 5000+ | CNY5.320 (CNY6.0116) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
100µF
10V
0.025ohm
6mm
2.5mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
C
2312 [6032 Metric]
3.2mm
2.6A
105°C
-
Alternatives for T520C107M010ATE025
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
