![KEMET T520B337M2R5ATE009 Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 2.5 V, B, 9000 µohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.990 | CNY17.99 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.990 (CNY20.3287) |
| 10+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY9.860 (CNY11.1418) |
| 100+ | CNY9.170 (CNY10.3621) |
| 500+ | CNY7.900 (CNY8.927) |
| 1000+ | CNY7.520 (CNY8.4976) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY6.360 (CNY7.1868) |
| 10000+ | CNY6.240 (CNY7.0512) |
| 20000+ | CNY6.110 (CNY6.9043) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
330µF
2.5V
9000µohm
3.5mm
1.9mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
B
1411 [3528 Metric]
2.8mm
3.073A
105°C
-
Alternatives for T520B337M2R5ATE009
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
