![KEMET T520B127M006ATE035 Tantalum Polymer Capacitor, KO-CAP®, 120 µF, ± 20%, 6.3 V, B, 0.035 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.810 | CNY58.10 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.810 (CNY6.5653) |
| 50+ | CNY5.580 (CNY6.3054) |
| 100+ | CNY5.350 (CNY6.0455) |
| 500+ | CNY4.540 (CNY5.1302) |
| 1000+ | CNY4.290 (CNY4.8477) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.830 (CNY4.3279) |
| 10000+ | CNY3.760 (CNY4.2488) |
| 20000+ | CNY3.680 (CNY4.1584) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
120µF
6.3V
0.035ohm
3.5mm
1.9mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
B
1411 [3528 Metric]
2.8mm
1.9A
105°C
-
Alternatives for T520B127M006ATE035
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
