Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520A686M006ATE150 Tantalum Polymer Capacitor, KO-CAP®, 68 µF, ± 20%, 6 V, A, 0.15 ohm, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/922956605-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520A686M006ATE150Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel1862606RL
Cut Tape1862606
Product RangeT520 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.560 | CNY55.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.560 (CNY6.2828) |
| 50+ | CNY5.340 (CNY6.0342) |
| 100+ | CNY5.110 (CNY5.7743) |
| 500+ | CNY4.350 (CNY4.9155) |
| 1000+ | CNY4.110 (CNY4.6443) |
| 2000+ | CNY3.890 (CNY4.3957) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520A686M006ATE150Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel1862606RL
Cut Tape1862606
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)6V
Manufacturer Size CodeA
ESR0.15ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Voltage(DC)
6V
ESR
0.15ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
900mA
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
