![KEMET T520A336M006ATE070 Tantalum Polymer Capacitor, KO-CAP®, 33 µF, ± 20%, 6.3 V, A, 0.07 ohm, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.810 | CNY48.10 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.810 (CNY5.4353) |
| 50+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY4.400 (CNY4.972) |
| 500+ | CNY3.720 (CNY4.2036) |
| 1000+ | CNY3.500 (CNY3.955) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.150 (CNY3.5595) |
| 10000+ | CNY3.090 (CNY3.4917) |
| 20000+ | CNY3.030 (CNY3.4239) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
33µF
6.3V
0.07ohm
3.2mm
1.6mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
A
1206 [3216 Metric]
1.6mm
1.3A
105°C
-
Alternatives for T520A336M006ATE070
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
