![KEMET T520A107M006ATE045 Tantalum Polymer Capacitor, KO-CAP®, 100 µF, ± 20%, 6.3 V, A, 0.045 ohm, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.020 | CNY40.20 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.020 (CNY4.5426) |
| 50+ | CNY3.850 (CNY4.3505) |
| 100+ | CNY3.660 (CNY4.1358) |
| 500+ | CNY3.060 (CNY3.4578) |
| 1000+ | CNY2.860 (CNY3.2318) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.800 (CNY3.164) |
| 10000+ | CNY2.750 (CNY3.1075) |
| 20000+ | CNY2.690 (CNY3.0397) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
100µF
6.3V
0.045ohm
3.2mm
1.6mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
A
1206 [3216 Metric]
1.6mm
1.6A
105°C
-
Alternatives for T520A107M006ATE045
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
