Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T513X337K010AH6110 Surface Mount Tantalum Capacitor, 330 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.035 ohm, X](https://www.element14.cn/productimages/standard/en_GB/2390039-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT513X337K010AH6110Copy
Order Code
Re-Reel2390043RL
Cut Tape2390043
Product RangeT513 HRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY105.910 | CNY105.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.910 (CNY119.6783) |
| 10+ | CNY95.320 (CNY107.7116) |
| 50+ | CNY89.660 (CNY101.3158) |
| 100+ | CNY83.320 (CNY94.1516) |
| 500+ | CNY77.660 (CNY87.7558) |
| 1000+ | CNY76.110 (CNY86.0043) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT513X337K010AH6110Copy
Order Code
Re-Reel2390043RL
Cut Tape2390043
Product RangeT513 HRA Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.035ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current-
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT513 HRA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The T513 series commercial off-the-shelf SMD Tantalum Capacitor suitable for decoupling, filtering in radar, sonar, power supply, guidance systems and other high reliability applications. This capacitor offers very low ESR and surge robustness designed for applications that require high surge current and high ripple current capability. These benefits are achieved via a multiple anode construction.
- Meets or exceeds EIA Standard 535BAAC
- High surge current capability
- Termination options B, C, H, K and T
- High ripple current capability
- Surge testing options
- 100% steady-state accelerated aging
- 15 to 1000μF Capacitance range
- 4 to 35V Voltage range
- D, E and X Case sizes
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.035ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
-
Product Width
4.3mm
Product Range
T513 HRA Series
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
