Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T510X226K050ATE100 Surface Mount Tantalum Capacitor, 22 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, X](https://www.element14.cn/productimages/standard/en_GB/2576008-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT510X226K050ATE100Copy
Order Code4722780
Product RangeT510 Series
Your Part Number
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.910 (CNY102.7283) |
| 10+ | CNY69.670 (CNY78.7271) |
| 50+ | CNY61.300 (CNY69.269) |
| 100+ | CNY56.880 (CNY64.2744) |
| 500+ | CNY54.220 (CNY61.2686) |
| 1000+ | CNY52.770 (CNY59.6301) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY90.91 (CNY102.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT510X226K050ATE100Copy
Order Code4722780
Product RangeT510 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current1.643A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT510 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
1.643A
Product Width
4.3mm
Product Range
T510 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
