Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T510X157K016ATE030 Surface Mount Tantalum Capacitor, 150 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.03 ohm, X](https://www.element14.cn/productimages/standard/en_GB/4071557-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT510X157K016ATE030Copy
Order Code
Re-Reel4071558RL
Cut Tape4071558
Product RangeT510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY66.240 | CNY66.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.240 (CNY74.8512) |
| 10+ | CNY49.730 (CNY56.1949) |
| 50+ | CNY43.180 (CNY48.7934) |
| 100+ | CNY41.130 (CNY46.4769) |
| 500+ | CNY37.620 (CNY42.5106) |
| 1000+ | CNY37.550 (CNY42.4315) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT510X157K016ATE030Copy
Order Code
Re-Reel4071558RL
Cut Tape4071558
Product RangeT510 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.03ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current3A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT510 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.03ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
3A
Product Width
4.3mm
Product Range
T510 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
