Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T502D156K035AG6110 Surface Mount Tantalum Capacitor, 15 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.7 ohm, D](https://www.element14.cn/productimages/standard/en_GB/4845993-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT502D156K035AG6110Copy
Order Code4845993
Product RangeT502 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.445 (CNY0.5028) |
| 100+ | CNY0.375 (CNY0.4238) |
| 500+ | CNY0.340 (CNY0.3842) |
| 1000+ | CNY0.331 (CNY0.374) |
| 2000+ | CNY0.304 (CNY0.3435) |
| 4000+ | CNY0.291 (CNY0.3288) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.45 (CNY5.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT502D156K035AG6110Copy
Order Code4845993
Product RangeT502 Series
Technical Datasheet
Capacitance15µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.7ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current460mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT502 Series
Operating Temperature Min-55°C
Operating Temperature Max230°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.7ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
460mA
Product Width
4.3mm
Product Range
T502 Series
Operating Temperature Max
230°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
