Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T502B106K016AG6110 Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1411 [3528 Metric], ± 10%, 2.8 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2527982-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT502B106K016AG6110Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel4537539RL
Cut Tape4537539
Product RangeT502 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY283.480 | CNY283.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.480 (CNY320.3324) |
| 5+ | CNY256.150 (CNY289.4495) |
| 10+ | CNY228.820 (CNY258.5666) |
| 50+ | CNY216.630 (CNY244.7919) |
| 2000+ | CNY189.910 (CNY214.5983) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT502B106K016AG6110Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel4537539RL
Cut Tape4537539
Product RangeT502 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR2.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current174mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT502 Series
Operating Temperature Min-55°C
Operating Temperature Max230°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
174mA
Product Width
2.8mm
Product Range
T502 Series
Operating Temperature Max
230°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
