Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T500X336K035AG6110 Surface Mount Tantalum Capacitor, 33 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.6 ohm, X](https://www.element14.cn/productimages/standard/en_GB/2390035-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT500X336K035AG6110Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel4537538RL
Cut Tape4537538
Product RangeT500 Series
Your Part Number
976 In Stock
Need more?
976 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY83.430 | CNY83.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.430 (CNY94.2759) |
| 10+ | CNY63.540 (CNY71.8002) |
| 50+ | CNY55.550 (CNY62.7715) |
| 100+ | CNY53.120 (CNY60.0256) |
| 500+ | CNY48.890 (CNY55.2457) |
| 1000+ | CNY46.940 (CNY53.0422) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT500X336K035AG6110Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel4537538RL
Cut Tape4537538
Product RangeT500 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current524mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT500 Series
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
524mA
Product Width
4.3mm
Product Range
T500 Series
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
