Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T500X107K016BG6110 Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.25 ohm, X](https://www.element14.cn/productimages/standard/en_GB/2390035-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT500X107K016BG6110Copy
Manufacturer Standard Lead Time127 weeks
Order Code4537537
Product RangeT500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 127 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.230 (CNY117.7799) |
| 10+ | CNY80.110 (CNY90.5243) |
| 50+ | CNY71.050 (CNY80.2865) |
| 100+ | CNY66.930 (CNY75.6309) |
| 500+ | CNY62.060 (CNY70.1278) |
| 1000+ | CNY60.820 (CNY68.7266) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY104.23 (CNY117.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT500X107K016BG6110Copy
Manufacturer Standard Lead Time127 weeks
Order Code4537537
Product RangeT500 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.25ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current812mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT500 Series
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.25ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
812mA
Product Width
4.3mm
Product Range
T500 Series
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
