Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T500D106K050AG6110 Surface Mount Tantalum Capacitor, 10 µF, 50 V, 2917 [7343 Metric], ± 10%, 1 ohm, D](https://www.element14.cn/productimages/standard/en_GB/2390035-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT500D106K050AG6110Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3350859RL
Cut Tape3350859
Product RangeT500 Series
Your Part Number
752 In Stock
Need more?
752 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY93.500 | CNY93.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.500 (CNY105.655) |
| 10+ | CNY70.360 (CNY79.5068) |
| 50+ | CNY62.360 (CNY70.4668) |
| 100+ | CNY56.880 (CNY64.2744) |
| 500+ | CNY52.160 (CNY58.9408) |
| 1000+ | CNY51.120 (CNY57.7656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT500D106K050AG6110Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3350859RL
Cut Tape3350859
Product RangeT500 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current387mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT500 Series
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
387mA
Product Width
4.3mm
Product Range
T500 Series
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000292
