Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499X227K010ATE500 Surface Mount Tantalum Capacitor, 220 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.5 ohm, X](https://www.element14.cn/productimages/standard/en_GB/2442576-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499X227K010ATE500Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4537535RL
Cut Tape4537535
Product RangeT499 Series
Your Part Number
525 In Stock
Need more?
525 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY50.180 | CNY50.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.180 (CNY56.7034) |
| 10+ | CNY37.020 (CNY41.8326) |
| 50+ | CNY32.440 (CNY36.6572) |
| 100+ | CNY28.950 (CNY32.7135) |
| 500+ | CNY26.590 (CNY30.0467) |
| 1000+ | CNY26.060 (CNY29.4478) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499X227K010ATE500Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4537535RL
Cut Tape4537535
Product RangeT499 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current574mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
574mA
Product Width
4.3mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for T499X227K010ATE500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000652
