Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499D476K016ATE800 Surface Mount Tantalum Capacitor, 47 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.8 ohm, D](https://www.element14.cn/productimages/standard/en_GB/2442576-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499D476K016ATE800Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4537534RL
Cut Tape4537534
Product RangeT499 Series
Your Part Number
311 In Stock
Need more?
311 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.770 | CNY16.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.770 (CNY18.9501) |
| 10+ | CNY11.330 (CNY12.8029) |
| 50+ | CNY9.170 (CNY10.3621) |
| 100+ | CNY8.440 (CNY9.5372) |
| 500+ | CNY7.290 (CNY8.2377) |
| 1000+ | CNY6.770 (CNY7.6501) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499D476K016ATE800Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4537534RL
Cut Tape4537534
Product RangeT499 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.8ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current433mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
433mA
Product Width
4.3mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000447
