Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499D336K025ATE700 Surface Mount Tantalum Capacitor, 33 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.7 ohm, D](https://www.element14.cn/productimages/standard/en_GB/2442576-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499D336K025ATE700Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4537532RL
Cut Tape4537532
Product RangeT499 Series
Your Part Number
424 In Stock
Need more?
424 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.970 | CNY33.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.970 (CNY38.3861) |
| 10+ | CNY24.370 (CNY27.5381) |
| 50+ | CNY20.490 (CNY23.1537) |
| 100+ | CNY19.280 (CNY21.7864) |
| 500+ | CNY18.820 (CNY21.2666) |
| 1000+ | CNY18.350 (CNY20.7355) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499D336K025ATE700Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4537532RL
Cut Tape4537532
Product RangeT499 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.7ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current463mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.7ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
463mA
Product Width
4.3mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000447
