Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499D226K025ATE800 Surface Mount Tantalum Capacitor, 22 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.8 ohm, D](https://www.element14.cn/productimages/standard/en_GB/2442576-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499D226K025ATE800Copy
Manufacturer Standard Lead Time44 weeks
Order Code4537530
Product RangeT499 Series
Your Part Number
539 In Stock
Need more?
539 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 10+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY11.380 (CNY12.8594) |
| 100+ | CNY11.170 (CNY12.6221) |
| 500+ | CNY10.960 (CNY12.3848) |
| 1000+ | CNY10.750 (CNY12.1475) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.99 (CNY19.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499D226K025ATE800Copy
Manufacturer Standard Lead Time44 weeks
Order Code4537530
Product RangeT499 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.8ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current433mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
433mA
Product Width
4.3mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000447
