Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499D107K010ATE700 Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.7 ohm, D](https://www.element14.cn/productimages/standard/en_GB/2442576-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499D107K010ATE700Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4537529RL
Cut Tape4537529
Product RangeT499 Series
Your Part Number
587 In Stock
Need more?
587 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.810 | CNY19.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.810 (CNY22.3853) |
| 10+ | CNY13.640 (CNY15.4132) |
| 50+ | CNY11.210 (CNY12.6673) |
| 100+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY9.070 (CNY10.2491) |
| 1000+ | CNY8.890 (CNY10.0457) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499D107K010ATE700Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4537529RL
Cut Tape4537529
Product RangeT499 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.7ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current463mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.7ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
463mA
Product Width
4.3mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for T499D107K010ATE700
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000447
