Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499D106M035ATE1K0 Surface Mount Tantalum Capacitor, 10 µF, 35 V, 2917 [7343 Metric], ± 20%, 1 ohm, D](https://www.element14.cn/productimages/standard/en_GB/2938203-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499D106M035ATE1K0Copy
Manufacturer Standard Lead Time44 weeks
Order Code4537528
Product RangeT499 Series
Your Part Number
423 In Stock
Need more?
423 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.530 (CNY18.6789) |
| 10+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY11.110 (CNY12.5543) |
| 100+ | CNY11.010 (CNY12.4413) |
| 500+ | CNY10.910 (CNY12.3283) |
| 1000+ | CNY10.800 (CNY12.204) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.53 (CNY18.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499D106M035ATE1K0Copy
Manufacturer Standard Lead Time44 weeks
Order Code4537528
Product RangeT499 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current387mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
387mA
Product Width
4.3mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000447
