Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499C475K035ATE2K5 Surface Mount Tantalum Capacitor, 4.7 µF, 35 V, 2312 [6032 Metric], ± 10%, 2.5 ohm, C](https://www.element14.cn/productimages/standard/en_GB/2442576-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499C475K035ATE2K5Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4537527RL
Cut Tape4537527
Product RangeT499 Series
Your Part Number
615 In Stock
Need more?
615 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.100 | CNY14.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 10+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY7.610 (CNY8.5993) |
| 100+ | CNY7.040 (CNY7.9552) |
| 500+ | CNY6.550 (CNY7.4015) |
| 1000+ | CNY6.060 (CNY6.8478) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499C475K035ATE2K5Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4537527RL
Cut Tape4537527
Product RangeT499 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current210mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
2.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
210mA
Product Width
3.2mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000224
