Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499C226K016ATE1K6 Surface Mount Tantalum Capacitor, 22 µF, 16 V, 2312 [6032 Metric], ± 10%, 1.6 ohm, C](https://www.element14.cn/productimages/standard/en_GB/2442576-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499C226K016ATE1K6Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4537526RL
Cut Tape4537526
Product RangeT499 Series
Your Part Number
27 In Stock
1,000 more incoming. You can reserve stock now
27 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.040 | CNY13.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.040 (CNY14.7352) |
| 10+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY6.960 (CNY7.8648) |
| 100+ | CNY6.420 (CNY7.2546) |
| 500+ | CNY5.990 (CNY6.7687) |
| 1000+ | CNY5.550 (CNY6.2715) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499C226K016ATE1K6Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4537526RL
Cut Tape4537526
Product RangeT499 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.6ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current262mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.6ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
262mA
Product Width
3.2mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000224
