Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499C106M025ATE1K5 Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2412 [6032 Metric], ± 20%, 1.5 ohm, C](https://www.element14.cn/productimages/standard/en_GB/4471762-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499C106M025ATE1K5Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4471757RL
Cut Tape4471757
Product RangeT499 Series
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.010 | CNY10.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.010 (CNY11.3113) |
| 10+ | CNY6.580 (CNY7.4354) |
| 50+ | CNY5.230 (CNY5.9099) |
| 100+ | CNY4.820 (CNY5.4466) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY3.820 (CNY4.3166) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499C106M025ATE1K5Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4471757RL
Cut Tape4471757
Product RangeT499 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 20%
ESR1.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current271mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2412 [6032 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
271mA
Product Width
3.2mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
