Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499C106K025ATE1K5 Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2312 [6032 Metric], ± 10%, 1.5 ohm, C](https://www.element14.cn/productimages/standard/en_GB/2938203-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499C106K025ATE1K5Copy
Order Code4537525
Product RangeT499 Series
Your Part Number
120 In Stock
500 more incoming. You can reserve stock now
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.880 (CNY11.1644) |
| 10+ | CNY6.310 (CNY7.1303) |
| 50+ | CNY5.600 (CNY6.328) |
| 100+ | CNY4.890 (CNY5.5257) |
| 500+ | CNY4.520 (CNY5.1076) |
| 1000+ | CNY4.430 (CNY5.0059) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.88 (CNY11.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499C106K025ATE1K5Copy
Order Code4537525
Product RangeT499 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current271mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
271mA
Product Width
3.2mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for T499C106K025ATE1K5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000224
