Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499B475K020ATE3K5 Surface Mount Tantalum Capacitor, 4.7 µF, 20 V, 1411 [3528 Metric], ± 10%, 3.5 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2442576-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499B475K020ATE3K5Copy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel4537524RL
Cut Tape4537524
Product RangeT499 Series
Your Part Number
1,290 In Stock
Need more?
1,290 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.570 | CNY6.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.570 (CNY7.4241) |
| 10+ | CNY6.080 (CNY6.8704) |
| 50+ | CNY5.590 (CNY6.3167) |
| 100+ | CNY5.090 (CNY5.7517) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.100 (CNY4.633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499B475K020ATE3K5Copy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel4537524RL
Cut Tape4537524
Product RangeT499 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)20V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR3.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current156mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
3.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
156mA
Product Width
2.8mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for T499B475K020ATE3K5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
