Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499B226K010ATE3K0 Surface Mount Tantalum Capacitor, 22 µF, 10 V, 1411 [3528 Metric], ± 10%, 3 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2938203-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499B226K010ATE3K0Copy
Manufacturer Standard Lead Time95 weeks
Order Code4537523
Product RangeT499 Series
Your Part Number
4,470 In Stock
4,000 more incoming. You can reserve stock now
4,470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.560 (CNY6.2828) |
| 50+ | CNY5.330 (CNY6.0229) |
| 100+ | CNY5.100 (CNY5.763) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY4.080 (CNY4.6104) |
| 2000+ | CNY3.860 (CNY4.3618) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY55.60 (CNY62.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499B226K010ATE3K0Copy
Manufacturer Standard Lead Time95 weeks
Order Code4537523
Product RangeT499 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR3ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current168mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
168mA
Product Width
2.8mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for T499B226K010ATE3K0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
