Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T498X106K050ATE500 Surface Mount Tantalum Capacitor, 10 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.5 ohm, X](https://www-eproc.element14.cn/productimages/standard/en_GB/2938128-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT498X106K050ATE500Copy
Manufacturer Standard Lead Time28 weeks
Order Code4537514
Product RangeT498 Series
Your Part Number
311 In Stock
Need more?
311 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.030 (CNY31.6739) |
| 10+ | CNY19.810 (CNY22.3853) |
| 50+ | CNY16.530 (CNY18.6789) |
| 100+ | CNY15.540 (CNY17.5602) |
| 500+ | CNY15.190 (CNY17.1647) |
| 1000+ | CNY14.840 (CNY16.7692) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.03 (CNY31.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT498X106K050ATE500Copy
Manufacturer Standard Lead Time28 weeks
Order Code4537514
Product RangeT498 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current574mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT498 Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
574mA
Product Width
4.3mm
Product Range
T498 Series
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000652
