Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T498D475K050ATE900 Surface Mount Tantalum Capacitor, 4.7 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.9 ohm, D](https://www.element14.cn/productimages/standard/en_GB/2938128-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT498D475K050ATE900Copy
Order Code4537512
Product RangeT498 Series
Your Part Number
681 In Stock
Need more?
681 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.490 (CNY23.1537) |
| 10+ | CNY14.480 (CNY16.3624) |
| 50+ | CNY12.420 (CNY14.0346) |
| 100+ | CNY10.900 (CNY12.317) |
| 500+ | CNY9.690 (CNY10.9497) |
| 1000+ | CNY8.690 (CNY9.8197) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.49 (CNY23.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT498D475K050ATE900Copy
Order Code4537512
Product RangeT498 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0
Manufacturer Size CodeD
Failure Rate-
Ripple Current408mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT498 Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
408mA
Product Width
4.3mm
Product Range
T498 Series
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000447
