Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T498C106K025ATE1K1 Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2312 [6032 Metric], ± 10%, 1.1 ohm, C](https://www.element14.cn/productimages/standard/en_GB/2442551-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT498C106K025ATE1K1Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4537507RL
Cut Tape4537507
Product RangeT498 Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.970 | CNY49.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.970 (CNY5.6161) |
| 50+ | CNY4.760 (CNY5.3788) |
| 100+ | CNY4.550 (CNY5.1415) |
| 500+ | CNY3.850 (CNY4.3505) |
| 1000+ | CNY3.530 (CNY3.9889) |
| 2000+ | CNY3.460 (CNY3.9098) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT498C106K025ATE1K1Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4537507RL
Cut Tape4537507
Product RangeT498 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.1ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current316mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT498 Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
316mA
Product Width
3.2mm
Product Range
T498 Series
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000224
