Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T498B105K035ATE4K4 Surface Mount Tantalum Capacitor, 1 µF, 35 V, 1411 [3528 Metric], ± 10%, 4.4 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2442551-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT498B105K035ATE4K4Copy
Order Code
Re-Reel2442557RL
Cut Tape2442557
Product RangeT498 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.510 | CNY35.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.510 (CNY3.9663) |
| 50+ | CNY3.360 (CNY3.7968) |
| 100+ | CNY3.200 (CNY3.616) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2000+ | CNY2.360 (CNY2.6668) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT498B105K035ATE4K4Copy
Order Code
Re-Reel2442557RL
Cut Tape2442557
Product RangeT498 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR4.4ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current139mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT498 Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T498 series SMD Tantalum Capacitor offers optimum performance characteristics in applications with operating temperatures up to 150°C. Advanced materials and testing allow this series to perform with a reliability level of 0.5%/1000hrs at rated voltage and temperature.
- Meets or exceeds EIA standard 535BAAC
- Symmetrical and compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current test available on all case sizes
- 0.47 to 220μF Capacitance range
- 4 to 50V Voltage range
- 100% Steady-state accelerated aging
- Temperature/voltage derating is 2/3 at 150°C
- Moisture sensitivity level-1
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
4.4ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
139mA
Product Width
2.8mm
Product Range
T498 Series
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
