Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T496X475K050ATE1K5 Surface Mount Tantalum Capacitor, 4.7 µF, 50 V, 2917 [7343 Metric], ± 10%, 1.5 ohm, X](https://www.element14.cn/productimages/standard/en_GB/2524612-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT496X475K050ATE1K5Copy
Manufacturer Standard Lead Time33 weeks
Order Code4537503
Product RangeT496 Series
Your Part Number
450 In Stock
Need more?
450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.860 (CNY49.5618) |
| 10+ | CNY31.380 (CNY35.4594) |
| 50+ | CNY27.420 (CNY30.9846) |
| 100+ | CNY26.840 (CNY30.3292) |
| 500+ | CNY26.250 (CNY29.6625) |
| 1000+ | CNY25.660 (CNY28.9958) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY43.86 (CNY49.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT496X475K050ATE1K5Copy
Manufacturer Standard Lead Time33 weeks
Order Code4537503
Product RangeT496 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1.5ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current332mA
Product Length7.3mm
Product Width4mm
Product Height4mm
Product RangeT496 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
332mA
Product Width
4mm
Product Range
T496 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000652
