Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT495X477K010ATE045.Copy
Manufacturer Standard Lead Time33 weeks
Order Code3666871
Product RangeT495 Series
Your Part Number
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.090 (CNY62.2517) |
| 10+ | CNY49.590 (CNY56.0367) |
| 25+ | CNY46.650 (CNY52.7145) |
| 50+ | CNY46.300 (CNY52.319) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY55.09 (CNY62.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495X477K010ATE045.Copy
Manufacturer Standard Lead Time33 weeks
Order Code3666871
Product RangeT495 Series
Technical Datasheet
Capacitance470µF
Capacitor Case / Package2917 [7343 Metric]
Failure Rate-
Product Length7.3mm
Product Width4.3mm
Product RangeT495 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Failure Rate
-
Product Width
4.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
2917 [7343 Metric]
Product Length
7.3mm
Product Range
T495 Series
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000675
