Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T495U476K010ATE400 Surface Mount Tantalum Capacitor, 47 µF, 10 V, 2312 [6032 Metric], ± 10%, 0.4 ohm, U](https://www.element14.cn/productimages/standard/en_GB/4845990-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT495U476K010ATE400Copy
Order Code4845991
Product RangeT495 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.820 (CNY23.5266) |
| 10+ | CNY17.650 (CNY19.9445) |
| 50+ | CNY16.050 (CNY18.1365) |
| 100+ | CNY15.670 (CNY17.7071) |
| 500+ | CNY14.400 (CNY16.272) |
| 1000+ | CNY13.710 (CNY15.4923) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.82 (CNY23.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495U476K010ATE400Copy
Order Code4845991
Product RangeT495 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeU
Failure Rate-
Ripple Current474mA
Product Length6mm
Product Width3.2mm
Product Height1.4mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
6mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
U
Ripple Current
474mA
Product Width
3.2mm
Product Range
T495 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
