![KEMET T495D227K010ATE125 Surface Mount Tantalum Capacitor, MnO2, 220 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.125 ohm, D](https://www.element14.cn/productimages/standard/en_GB/1288218-40.jpg)
500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.430 | CNY18.43 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.430 (CNY20.8259) |
| 10+ | CNY12.580 (CNY14.2154) |
| 50+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY9.600 (CNY10.848) |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY8.310 (CNY9.3903) |
| 2500+ | CNY7.440 (CNY8.4072) |
| 5000+ | CNY7.300 (CNY8.249) |
Product Information
Product Overview
T495D227K010ATE125 is a T495 series, low ESR surge robust MnO2, tantalum surface mount capacitor. It is designed for demanding applications that require high surge current and high ripple current capability. The T495 capacitor builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved through a combination of proprietary design, materials, and process parameters, as well as high-stress, low impedance electrical conditioning performed prior to screening. Typical applications include decoupling and filtering in automotive end applications, such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
- 220µF capacitance and ±10% capacitance tolerance
- D case size
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
- Meets or exceeds EIA standard 535BAAC
- High surge current capability
- High ripple current capability
- 100% surge current test and 100% steady-state accelerated aging
- Epoxy compliant with UL94 V-0
Technical Specifications
220µF
2917 [7343 Metric]
0.125ohm
-
7.3mm
2.8mm
-55°C
-
10V
± 10%
D
1.95A
4.3mm
T495 Series
125°C
No SVHC (04-Feb-2026)
Alternatives for T495D227K010ATE125
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
