Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT495C476K006ATE250Copy
Order Code2343366
Product RangeT495 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.870 (CNY13.4131) |
| 10+ | CNY7.560 (CNY8.5428) |
| 50+ | CNY6.390 (CNY7.2207) |
| 100+ | CNY5.900 (CNY6.667) |
| 500+ | CNY4.740 (CNY5.3562) |
| 1000+ | CNY4.570 (CNY5.1641) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.87 (CNY13.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495C476K006ATE250Copy
Order Code2343366
Product RangeT495 Series
Technical Datasheet
Capacitance47µF
Manufacturer Size CodeC
Failure Rate-
Ripple Current663mA
Product RangeT495 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Failure Rate
-
Product Range
T495 Series
Qualification
-
Manufacturer Size Code
C
Ripple Current
663mA
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T495C476K006ATE250
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
