Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT495C106K010ATE400Copy
Manufacturer Standard Lead Time27 weeks
Order Code2903657
Product RangeT495 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY9.350 (CNY10.5655) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
CNY4,675.00 (CNY5,282.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495C106K010ATE400Copy
Manufacturer Standard Lead Time27 weeks
Order Code2903657
Product RangeT495 Series
Technical Datasheet
Voltage(DC)10V
Capacitance Tolerance± 10%
Manufacturer Size CodeC
Failure Rate-
Ripple Current524mA
Product Length6mm
Product Width3.2mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage(DC)
10V
Manufacturer Size Code
C
Ripple Current
524mA
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
6mm
Product Range
T495 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000276
