Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T494X337K006ATAUTO Surface Mount Tantalum Capacitor, 330 µF, 6.3 V, 2917 [7343 Metric], ± 10%, 0.15 ohm, X](https://www.element14.cn/productimages/standard/en_GB/1457402-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT494X337K006ATAUTOCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3524297RL
Cut Tape3524297
Product RangeT494 Series
Your Part Number
498 In Stock
Need more?
498 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY46.840 | CNY46.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.840 (CNY52.9292) |
| 10+ | CNY39.270 (CNY44.3751) |
| 50+ | CNY35.400 (CNY40.002) |
| 100+ | CNY34.770 (CNY39.2901) |
| 500+ | CNY31.920 (CNY36.0696) |
| 1000+ | CNY30.260 (CNY34.1938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494X337K006ATAUTOCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3524297RL
Cut Tape3524297
Product RangeT494 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.15ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current1.049A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT494 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
1.049A
Product Width
4.3mm
Product Range
T494 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000652
