Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT494C336M025ATCopy
Manufacturer Standard Lead Time16 weeks
Order Code2343352
Product RangeT494 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.170 (CNY17.1421) |
| 10+ | CNY10.590 (CNY11.9667) |
| 25+ | CNY9.710 (CNY10.9723) |
| 50+ | CNY8.770 (CNY9.9101) |
| 100+ | CNY8.230 (CNY9.2999) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.17 (CNY17.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494C336M025ATCopy
Manufacturer Standard Lead Time16 weeks
Order Code2343352
Product RangeT494 Series
Technical Datasheet
Voltage(DC)25V
Manufacturer Size CodeC
Failure Rate-
Product RangeT494 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage(DC)
25V
Failure Rate
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Manufacturer Size Code
C
Product Range
T494 Series
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288
